5972323502F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 234
Unit Price: $13.17000
Datasheet
597-2323-502F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972323502F

DigiKey Part Number
350-3717-ND
Manufacturer
Manufacturer Product Number
5972323502F
Description
LED GREEN CLEAR 0605 SMD R/A
Customer Reference
Detailed Description
Green 527nm LED Indication - Discrete 3V 2-SMD, No Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.20mm x 0.55mm
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
1.60mm L x 0.60mm W
Height (Max)
0.55mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes