
5972323507F | |
---|---|
DigiKey Part Number | 350-5972323507FTR-ND - Tape & Reel (TR) 350-5972323507FCT-ND - Cut Tape (CT) 350-5972323507FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5972323507F |
Description | LED 527NM 0605 SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Indication - Discrete 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | ||
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.15mm W | |
Height (Max) | 0.55mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.17000 | $13.17 |
10 | $9.38400 | $93.84 |
100 | $7.08280 | $708.28 |
500 | $6.06534 | $3,032.67 |
1,000 | $5.73301 | $5,733.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.30692 | $15,920.76 |
6,000 | $5.09052 | $30,543.12 |
9,000 | $4.97976 | $44,817.84 |
15,000 | $4.85478 | $72,821.70 |