
597-2302-807F | |
---|---|
DigiKey Part Number | 350-597-2302-807FTR-ND - Tape & Reel (TR) 350-597-2302-807FCT-ND - Cut Tape (CT) 350-597-2302-807FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 597-2302-807F |
Description | LED YLW-GRN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 573nm LED Indication - Discrete 2.05V 2-SMD, Boomerang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, Boomerang | |
Supplier Device Package | - | |
Size / Dimension | 4.00mm L x 3.55mm W | |
Height (Max) | 4.08mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.17000 | $6.17 |
10 | $4.25600 | $42.56 |
100 | $3.10430 | $310.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.58912 | $1,294.56 |
1,000 | $2.41988 | $2,419.88 |
1,500 | $2.33295 | $3,499.42 |
2,500 | $2.23469 | $5,586.73 |
3,500 | $2.17621 | $7,616.74 |
5,000 | $2.11911 | $10,595.55 |
12,500 | $1.99296 | $24,912.00 |
25,000 | $1.91441 | $47,860.25 |