Image for 593101010313F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593101010313F

DigiKey Part Number
593101010313F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593101010313F
Description
LED PANEL INDICATOR PRISM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Panel Indicator
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
-
Current
-
Panel Cutout Shape
-
Panel Cutout Dimensions
-
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$26.12657$7,837.97