5922727313F | |
---|---|
DigiKey Part Number | 350-4103-2-ND - Tape & Reel (TR) 350-4103-1-ND - Cut Tape (CT) 350-4103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5922727313F |
Description | LED CBI 3MM BI-LVL YLW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Yellow (x 2) 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5922727313F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | Yellow (x 2) | |
Wavelength - Peak | 591nm | |
Configuration | 2 High | |
Current | 30mA | |
Millicandela Rating | 60mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.73000 | $28.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $14.97332 | $8,983.99 |