


5913101107SF | |
---|---|
DigiKey Part Number | 350-3814-2-ND - Tape & Reel (TR) 350-3814-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5913101107SF |
Description | LED CBI 3MM GRN/YELLOW SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green, Yellow 2V 30mA Round with Domed Top 3.00mm Dia Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5913101107SF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | Green, Yellow | |
Wavelength - Peak | 572nm, 586nm | |
Configuration | Single | |
Current | 30mA | |
Millicandela Rating | 11.3mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Surface Mount, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.11000 | $25.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.99400 | $10,395.20 |