5912601113NF | |
---|---|
DigiKey Part Number | 350-5912601113NFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5912601113NF |
Description | LED CBI 3MM BLU SMD RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.72mm Dia Surface Mount, Right Angle |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | Blue | |
Wavelength - Peak | 428nm | |
Configuration | Single | |
Current | 10mA | |
Millicandela Rating | 12mcd | |
Viewing Angle | - | |
Lens Type | Diffused | |
Lens Style | Round with Domed Top | |
Lens Size | 2.72mm Dia | |
Voltage Rating | 3.5V | |
Mounting Type | Surface Mount, Right Angle |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $13.84251 | $22,148.02 |
3,200 | $13.34088 | $42,690.82 |
4,800 | $13.08419 | $62,804.11 |