5912601107NF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $13.84251
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5912601107NF

DigiKey Part Number
350-5912601107NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912601107NF
Description
LED CBI 3MM BLU SMD RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue Diffused 3.5V 10mA Round with Domed Top 2.72mm Dia Surface Mount, Right Angle
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Blue
Wavelength - Peak
428nm
Configuration
Single
Current
10mA
Millicandela Rating
12mcd
Viewing Angle
-
Lens Type
Diffused
Lens Style
Round with Domed Top
Lens Size
2.72mm Dia
Voltage Rating
3.5V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$17.41450$6,965.80
800$16.63476$13,307.81
1,200$16.23548$19,482.58
2,000$15.78503$31,570.06
2,800$15.51724$43,448.27
4,000$15.25627$61,025.08
Manufacturers Standard Package