5912401107F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: $7.15178
Datasheet
591 Series_Square w/Domed Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591 Series_Square w/Domed Top
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912401107F

DigiKey Part Number
5912401107F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912401107F
Description
LED CBI 3MM SQ YELLOW SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Diffused 2V 10mA Square with Domed Top Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5912401107F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Yellow
Wavelength - Peak
586nm
Configuration
Single
Current
10mA
Millicandela Rating
12.6mcd
Viewing Angle
50°
Lens Type
Diffused
Lens Style
Square with Domed Top
Lens Size
-
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types