Minimizing Mixed Technology on PCBs with PRISM® LED Indicators
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5912401107NF

DigiKey Part Number
350-5912401107NFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5912401107NF
Description
LED CBI 2.85MM YELLOW SMD RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow 2V 20mA Round with Domed Top 2.85mm Dia Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Yellow
Wavelength - Peak
591nm
Configuration
Single
Current
20mA
Millicandela Rating
71mcd
Viewing Angle
40°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
2.85mm Dia
Voltage Rating
2V
Mounting Type
Surface Mount, Right Angle
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$7.15178$8,582.14