
S-352T | |
|---|---|
DigiKey Part Number | 4316-S-352TTR-ND - Tape & Reel (TR) 4316-S-352TCT-ND - Cut Tape (CT) 4316-S-352TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-352T |
Description | DIODE CUR REG 100V 4.1MA 500MW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Regulation Diode 100V 4.1mA 500mW 2-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Anode - Cathode (Vak)(Max) | 100V | |
Regulator Current (Max) | 4.1mA | |
Voltage - Limiting (Max) | 3.2V | |
Power - Max | 500mW | |
Applications | Battery Charger | |
Operating Temperature | -40°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | 2-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.59000 | $17.59 |
| 10 | $11.23900 | $112.39 |
| 100 | $7.61640 | $761.64 |
| 500 | $6.06648 | $3,033.24 |
| 1,000 | $5.78629 | $5,786.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.93559 | $14,806.77 |
| 6,000 | $4.72736 | $28,364.16 |











