LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5862406105F

DigiKey Part Number
350-2424-ND
Manufacturer
Manufacturer Product Number
5862406105F
Description
LED MINI BAYO T3 1/4 28V WHITE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Lamp Replacement White Miniature Bayonet (BA9S) 28V T - 3 1/4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Can Replace Lamps
Multiple Miniature Bayonet Lamps
Size / Dimension
T - 3 1/4
Wavelength
-
Voltage - Forward (Vf) (Typ)
28V
Base Type
Miniature Bayonet (BA9S)
Color
White
Millicandela Rating
-
Configuration
Single
Applications
Incandescent Replacements, Indicator Lights
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$72.28000$72.28
10$55.13500$551.35
100$45.10830$4,510.83
500$40.73832$20,369.16
1,000$39.31981$39,319.81
2,000$38.12116$76,242.32