
5855556F | |
---|---|
DigiKey Part Number | 5855556F-ND |
Manufacturer | |
Manufacturer Product Number | 5855556F |
Description | LED CLUSTER T3 1/4 YW 592NM 120V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Miniature Bayonet (BA9S) 120V T - 3 1/4 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 592nm | |
Voltage - Forward (Vf) (Typ) | 120V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Yellow | |
Millicandela Rating | 945mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $102.82000 | $102.82 |
10 | $79.77600 | $797.76 |
100 | $66.33590 | $6,633.59 |
500 | $60.49516 | $30,247.58 |
1,000 | $58.60097 | $58,600.97 |