
5855256F | |
|---|---|
DigiKey Part Number | 350-4097-ND |
Manufacturer | |
Manufacturer Product Number | 5855256F |
Description | LED CLUSTER T3 1/4 RD 660NM 120V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement Red Miniature Bayonet (BA9S) 28V T - 3 1/4 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Miniature Bayonet Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 28V | |
Base Type | Miniature Bayonet (BA9S) | |
Color | Red | |
Millicandela Rating | 560mcd | |
Configuration | Single | |
Applications | General Purpose Lighting | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.78000 | $99.78 |
| 10 | $77.25300 | $772.53 |
| 100 | $64.12580 | $6,412.58 |
| 500 | $58.41682 | $29,208.41 |
| 1,000 | $56.56557 | $56,565.57 |


