
515119401169DF | |
|---|---|
DigiKey Part Number | 350-515119401169DF-ND |
Manufacturer | |
Manufacturer Product Number | 515119401169DF |
Description | VLPDOME.118X1.169"LGPCM.090" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Diffused Rigid Board Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Diffused | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Board Mount, Snap-In | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $5.46541 | $6,831.76 |

