
5670123F | |
|---|---|
DigiKey Part Number  | 5670123F-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5670123F  | 
Description  | LED CBI BI-LVL GREEN/YLW DIFF RA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green (x 1), Yellow (x 1) Diffused 2.1V Green, 2.1V Yellow Through Hole, Right Angle  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Dialight  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | Green (x 1), Yellow (x 1)  | |
Wavelength - Peak  | -  | |
Configuration  | 2 High  | |
Current  | -  | |
Millicandela Rating  | 4.3mcd Green, 4.3mcd Yellow  | |
Viewing Angle  | -  | |
Lens Type  | Diffused  | |
Voltage Rating  | 2.1V Green, 2.1V Yellow  | |
Mounting Type  | Through Hole, Right Angle  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 650 | $10.38125 | $6,747.81 | 

