5596001801F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Dialight
In Stock: 93
Unit Price: $100.17000
Datasheet

Similar


Dialight
In Stock: 632
Unit Price: $24.80000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596001801F

DigiKey Part Number
5596001801F-ND
Manufacturer
Manufacturer Product Number
5596001801F
Description
LED PNL IND BLUE CLEAR 5MM
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 30° 3.6V 30mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED
Lamp Color
Blue
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
3.6V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.25" (6.35mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
1500mcd
Wavelength - Peak
470nm
Viewing Angle
30°
Termination Style
-
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes