LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 6" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5596001003F

DigiKey Part Number
350-2581-ND
Manufacturer
Manufacturer Product Number
5596001003F
Description
LED PNL IND BLUE CLEAR 5MM LEADS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 30° 3.6V 30mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
30mA
Manufacturer
Dialight
Panel Cutout Shape
Round
Series
Panel Cutout Dimensions
0.25" (6.35mm)
Packaging
Bulk
Lens Size
5mm, T-1 3/4
Part Status
Active
Lens Style
Round with Domed Top
Type
LED
Millicandela Rating
1500mcd
Lamp Color
Blue
Wavelength - Peak
470nm
Lens Color
Colorless
Viewing Angle
30°
Lens Transparency
Clear
Termination Style
Wire Leads - 6" (152.40mm)
Ratings
Vf (Typ), If (Max)
Base Product Number
Voltage
3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 83
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$102.28000$102.28
10$79.27200$792.72
100$65.84930$6,584.93
500$60.01448$30,007.24
1,000$58.12222$58,122.22
Manufacturers Standard Package