



5583101003F | |
---|---|
DigiKey Part Number | 350-2982-ND |
Manufacturer | |
Manufacturer Product Number | 5583101003F |
Description | LED PANEL IND RED/GRN SNAP-IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green, Red 200° 2.1V Green, 1.8V Red 30mA Green, 40mA Red Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green, Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V Green, 1.8V Red | |
Current | 30mA Green, 40mA Red | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 3.7mcd Green, 12.6mcd Red | |
Wavelength - Peak | 565nm Green, 660nm Red | |
Viewing Angle | 200° | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.15000 | $28.15 |
10 | $20.58800 | $205.88 |
100 | $16.11330 | $1,611.33 |
500 | $14.15032 | $7,075.16 |
1,000 | $13.51135 | $13,511.35 |
2,000 | $12.97059 | $25,941.18 |
5,000 | $12.38160 | $61,908.00 |