



5581301007F | |
---|---|
DigiKey Part Number | 350-2777-ND |
Manufacturer | |
Manufacturer Product Number | 5581301007F |
Description | LED PNL IND GREEN DIFF 3MM LEADS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 1.8V 7mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 1.8V | |
Current | 7mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1.6mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | - | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.74000 | $22.74 |
10 | $16.52900 | $165.29 |
100 | $12.81000 | $1,281.00 |
500 | $11.17370 | $5,586.85 |
1,000 | $10.64063 | $10,640.63 |
2,000 | $10.18932 | $20,378.64 |
5,000 | $9.69755 | $48,487.75 |