558-1201-007F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
558-1201-007F
5581201007F
5581201007F

5581201007F

DigiKey Part Number
350-2775-ND
Manufacturer
Manufacturer Product Number
5581201007F
Description
LED PNL IND YELLOW DIFF 3MM LDS
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Yellow Diffused 1.9V 7mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Yellow
Lens Color
Yellow
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
1.9V
Current
7mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
1.6mcd
Wavelength - Peak
583nm
Viewing Angle
-
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.07000$23.07
10$16.73400$167.34
100$12.97170$1,297.17
500$11.31902$5,659.51
1,000$10.78071$10,780.71
2,000$10.32488$20,649.76
5,000$9.82819$49,140.95
Manufacturers Standard Package