558-0701-027F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
558-0701-027F
5580701027F
5580701027F

5580701027F

DigiKey Part Number
350-2972-ND
Manufacturer
Manufacturer Product Number
5580701027F
Description
LED PMI SNAP-IN RED PVC FREE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Clear 45° 1.8V 40mA Wire Leads - 14" (355.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Colorless
Lens Transparency
Clear
Ratings
Vf (Typ), If (Max)
Voltage
1.8V
Current
40mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.16" (4.06mm)
Lens Size
3mm, T-1
Lens Style
Round with Domed Top
Millicandela Rating
170mcd
Wavelength - Peak
660nm
Viewing Angle
45°
Termination Style
Wire Leads - 14" (355.60mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 614
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.09000$20.09
10$14.52100$145.21
100$11.18070$1,118.07
500$9.71162$4,855.81
1,000$9.23268$9,232.68
2,000$8.82718$17,654.36
5,000$8.38518$41,925.90
10,000$8.11024$81,102.40
Manufacturers Standard Package