



5580501027F | |
---|---|
DigiKey Part Number | 350-2969-ND |
Manufacturer | |
Manufacturer Product Number | 5580501027F |
Description | LED PMI SNAP-IN GREEN PVC FREE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Clear 45° 2.1V 30mA Wire Leads - 14" (355.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2.1V | |
Current | 30mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.16" (4.06mm) | |
Lens Size | 3mm, T-1 | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 70mcd | |
Wavelength - Peak | 565nm | |
Viewing Angle | 45° | |
Termination Style | Wire Leads - 14" (355.60mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.86000 | $24.86 |
10 | $18.11000 | $181.10 |
100 | $14.09320 | $1,409.32 |
500 | $12.32774 | $6,163.87 |
1,000 | $11.75266 | $11,752.66 |
2,000 | $11.26582 | $22,531.64 |
5,000 | $10.73545 | $53,677.25 |