
Category | Voltage 125V |
Manufacturer Dialight | Current 10.5mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color Red | Ingress Protection IP66, NEMA 4X |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $365.20000 | $365.20 |
| 10 | $299.85500 | $2,998.55 |
| 100 | $262.15570 | $26,215.57 |




