
Category | Voltage 125V |
Manufacturer Dialight | Current 9mA |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 1.12" (28.45mm) |
Part Status Active | Lens Style Round with Flat Top |
Type LED | Termination Style Screw Terminal |
Lamp Color White | Ingress Protection IP66, NEMA 4X |
Ratings AC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $482.52000 | $482.52 |
| 10 | $400.95400 | $4,009.54 |
| 100 | $353.96600 | $35,396.60 |



