Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

5530711110F | |
|---|---|
DigiKey Part Number | 5530711110F-ND |
Manufacturer | |
Manufacturer Product Number | 5530711110F |
Description | LED CBI 3MM BI-LVL GRN/RED RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Millicandela Rating 10mcd Green, 4.7mcd Red |
Manufacturer Dialight | Viewing Angle 60° |
Series | Lens Type Clear |
Packaging Bulk | Lens Style Round with Domed Top |
Part Status Active | Lens Size 3mm, T-1 |
Color Green, Red (x 2) | Voltage Rating 2.1V Green, 2V Red |
Wavelength - Peak 565nm, 635nm | Mounting Type Through Hole, Right Angle |
Configuration 2 High | Base Product Number |
Current 10mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5530711002F | Dialight | 0 | 5530711002F-ND | $27.14913 | Parametric Equivalent |
| 5530711012F | Dialight | 0 | 350-3129-ND | $26.14217 | Parametric Equivalent |
| 5530711100F | Dialight | 0 | 5530711100F-ND | $27.62000 | Parametric Equivalent |
| 5530711200F | Dialight | 370 | 350-2369-ND | $26.47000 | Parametric Equivalent |
| 5530711300F | Dialight | 650 | 350-1708-ND | $26.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.55956 | $6,779.78 |





