5530711012F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $27.14913
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $27.62000
Datasheet

Parametric Equivalent


Dialight
In Stock: 0
Unit Price: $13.55956
Datasheet

Parametric Equivalent


Dialight
In Stock: 370
Unit Price: $26.47000
Datasheet

Parametric Equivalent


Dialight
In Stock: 650
Unit Price: $26.47000
Datasheet
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5530711012F

DigiKey Part Number
350-3129-ND
Manufacturer
Manufacturer Product Number
5530711012F
Description
LED CBI 3MM BI-LVL GRN/RED RA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 2 High Green, Red (x 2) Clear 2.1V Green, 2V Red 10mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Millicandela Rating
10mcd Green, 4.7mcd Red
Manufacturer
Dialight
Viewing Angle
60°
Series
Lens Type
Clear
Packaging
Bulk
Lens Style
Round with Domed Top
Part Status
Active
Lens Size
3mm, T-1
Color
Green, Red (x 2)
Voltage Rating
2.1V Green, 2V Red
Wavelength - Peak
565nm, 635nm
Mounting Type
Through Hole, Right Angle
Configuration
2 High
Base Product Number
Current
10mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5530711002FDialight05530711002F-ND$27.14913Parametric Equivalent
5530711100FDialight05530711100F-ND$27.62000Parametric Equivalent
5530711110FDialight05530711110F-ND$13.55956Parametric Equivalent
5530711200FDialight370350-2369-ND$26.47000Parametric Equivalent
5530711300FDialight650350-1708-ND$26.47000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
300$26.14217$7,842.65