
5530222204F | |
|---|---|
DigiKey Part Number | 350-3122-ND |
Manufacturer | |
Manufacturer Product Number | 5530222204F |
Description | LED CBI 3MM 2X4 GREEN RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 2 High x 4 Wide Green (x 8) 2.2V 7mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green (x 8) | |
Wavelength - Peak | 565nm | |
Configuration | 2 High x 4 Wide | |
Current | 7mA | |
Millicandela Rating | 1.1mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.07000 | $63.07 |
| 29 | $43.06000 | $1,248.74 |
| 116 | $38.43216 | $4,458.13 |
| 522 | $34.87416 | $18,204.31 |
| 1,015 | $33.66848 | $34,173.51 |
| 2,001 | $32.62254 | $65,277.70 |

