
5511107805F | |
|---|---|
DigiKey Part Number  | 5511107805F-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 5511107805F  | 
Description  | LED CBI 3MM RED DIFF.200 RA  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | LED Circuit Board Indicator LED Circuit Board Indicator Round with Domed Top 3mm, T-1 Through Hole, Right Angle  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Dialight  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Color  | -  | |
Wavelength - Peak  | -  | |
Configuration  | -  | |
Current  | -  | |
Millicandela Rating  | -  | |
Viewing Angle  | -  | |
Lens Type  | -  | |
Lens Style  | Round with Domed Top  | |
Lens Size  | 3mm, T-1  | |
Voltage Rating  | -  | |
Mounting Type  | Through Hole, Right Angle  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,200 | $5.66676 | $6,800.11 | 

