
5510602F | |
---|---|
DigiKey Part Number | 5510602F-ND |
Manufacturer | |
Manufacturer Product Number | 5510602F |
Description | LED CBI 3MM GRN DIFF RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 10V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5510602F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 565nm | |
Configuration | Single | |
Current | 20mA | |
Millicandela Rating | 19mcd | |
Viewing Angle | 60° | |
Lens Type | Diffused, Tinted | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | 10V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,100 | $6.60154 | $7,261.69 |