521
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5219829F

DigiKey Part Number
350-3484-ND
Manufacturer
Manufacturer Product Number
5219829F
Description
LED AMBER CLEAR 5MM T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Amber 592nm LED Indication - Discrete 2.15V Radial
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
5.00mm Dia
Voltage - Forward (Vf) (Typ)
2.15V
Current - Test
20mA
Viewing Angle
30°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
594nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
8.90mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.74000$14.74
10$10.49600$104.96
100$7.96200$796.20
500$6.84326$3,421.63
1,000$6.47809$6,478.09
2,000$6.16865$12,337.30
5,000$5.83115$29,155.75
10,000$5.62114$56,211.40
Manufacturers Standard Package