515-1141-195F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5151141195F

DigiKey Part Number
350-3474-ND
Manufacturer
Manufacturer Product Number
5151141195F
Description
LIGHT PIPE 2MM DIA 19.5MM RA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Light Pipe Single Clear Rigid Board Mount, Press Fit, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Clear
Configuration
Single
Type
Rigid
Mounting Type
Board Mount, Press Fit, Right Angle
Lens Style
Round with Flat Top
Lens Size
2mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 537
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$14.24000$14.24
25$8.99920$224.98
100$7.67550$767.55
500$6.58922$3,294.61
1,000$6.23467$6,234.67
2,000$5.93416$11,868.32
5,000$5.60642$28,032.10
10,000$5.40242$54,024.20
Manufacturers Standard Package