
5151104F | |
---|---|
DigiKey Part Number | 350-2588-ND |
Manufacturer | |
Manufacturer Product Number | 5151104F |
Description | LIGHT PIPE 1 ELEMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5151104F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 6.8mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
25 | $6.67880 | $166.97 |
100 | $5.64720 | $564.72 |
500 | $4.79946 | $2,399.73 |
1,000 | $4.52220 | $4,522.20 |
2,000 | $4.28705 | $8,574.10 |
5,000 | $4.03037 | $20,151.85 |
10,000 | $3.87054 | $38,705.40 |