
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Color | - | |
Configuration | 2 High | |
Type | Rigid | |
Mounting Type | Board Mount, Press Fit, Right Angle | |
Lens Style | Round with Flat Top | |
Lens Size | 2.49mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.34000 | $15.34 |
| 25 | $9.73800 | $243.45 |
| 100 | $8.32250 | $832.25 |
| 500 | $7.16104 | $3,580.52 |
| 1,000 | $6.78175 | $6,781.75 |
| 2,000 | $6.46043 | $12,920.86 |
| 5,000 | $6.11006 | $30,550.30 |
| 10,000 | $5.89195 | $58,919.50 |


