
507-4537-0931-640F | |
---|---|
DigiKey Part Number | 2266-507-4537-0931-640F-ND |
Manufacturer | |
Manufacturer Product Number | 507-4537-0931-640F |
Description | NEON PNL IND RED 7.11MM PC PIN |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 105V ~ 125V 0.3mA PC Pin |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC/DC | |
Voltage | 105V ~ 125V | |
Current | 0.3mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | Cartridge-Holder Required | |
Lens Size | 7.11mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $79.34100 | $793.41 |