0610235300 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Dialight
In Stock: 0
Unit Price: $0.00000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0610235300

DigiKey Part Number
0610235300-ND
Manufacturer
Manufacturer Product Number
0610235300
Description
LENS WHITE PANEL MOUNT THREADED
Customer Reference
Detailed Description
Lens Cap White Panel Mount, Threaded Base
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Lens Cap
Color
White
Number of LEDs
1
Lens Style
Round with Convex Top
Lens Size
40.08mm Dia
Lens Transparency
-
Optical Pattern
-
Viewing Angle
-
For Use With/Related Manufacturer
-
Material
-
Mounting Type
Panel Mount, Threaded Base
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
9$504.58111$4,541.23
10$418.04000$4,180.40
100$403.37210$40,337.21