5912601113F is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Dialight
In Stock: 0
Unit Price: $13.84251
591 Series_Square w/Domed Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
591 Series_Square w/Domed Top
Minimizing Mixed Technology on PCBs with PRISM® LED Indicators

5912601113F

DigiKey Part Number
350-1585-2-ND - Tape & Reel (TR)
350-1585-1-ND - Cut Tape (CT)
350-1585-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5912601113F
Description
LED CBI 3MM BLU SMD RA
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Blue 3.5V 10mA Round with Domed Top 3mm, T-1 Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Blue
Wavelength - Peak
428nm
Configuration
Single
Current
10mA
Millicandela Rating
12mcd
Viewing Angle
50°
Lens Type
-
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
3.5V
Mounting Type
Surface Mount, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types