SEN0299
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0299

DigiKey Part Number
1738-SEN0299-ND
Manufacturer
Manufacturer Product Number
SEN0299
Description
SENSOR RESISTIVE 10MS ANALOG
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive 10 ms Analog Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Resistive
Response Time
10 ms
Output Type
Analog
Termination Style
Solder Tab
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$89.50000$89.50
Manufacturers Standard Package