Image for SEN0279 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEN0279

DigiKey Part Number
1738-SEN0279-ND
Manufacturer
Manufacturer Product Number
SEN0279
Description
ULTRASONIC SENSR 42KHZ PROXSONAR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 42kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
DFRobot
Series
-
Packaging
Bulk
Part Status
Active
Type
Transmitter, Receiver
Frequency
42kHz
Voltage - Rated
-
Beam Angle
-
Operating Temperature
0°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$493.59000$493.59
Manufacturers Standard Package