
FIT0859 | |
---|---|
DigiKey Part Number | 1738-FIT0859-ND |
Manufacturer | |
Manufacturer Product Number | FIT0859 |
Description | DB15 FEMALE TO RJ45 FEMALE ADAPT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To Modular, Female Jack, 8p8c (RJ45) Black, Silver |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | D-Sub, 15 Pin Female | |
Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) | |
Features | - | |
Color | Black, Silver |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.74000 | $28.74 |