
DFR0575 | |
|---|---|
DigiKey Part Number | DFR0575-ND |
Manufacturer | |
Manufacturer Product Number | DFR0575 |
Description | BEETLE ESP32 MICROCONTROLLER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | ESP32 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.77000 | $80.77 |


