
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board | |
Motor Type | Servo | |
Control / Drive Type | Servo DC | |
Number of Motors | 2 | |
Voltage - Load | 5V | |
Current - Output | 200mA | |
Voltage - Supply | 7V ~ 12V | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.56000 | $121.56 |


