
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DFRobot | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Relay | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | - | |
Primary Attributes | 8-Channel (Octal) | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $485.43000 | $485.43 |

