RF EMI Shielding Tape - Conductive, Single Sided 0.500" (12.70mm) X 118.110' (36.00m) X 0.002" (0.05mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

81250

DigiKey Part Number
16-1265-ND
Manufacturer
Manufacturer Product Number
81250
Description
RF EMI SHLDING TAPE 118.11'X0.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF EMI Shielding Tape - Conductive, Single Sided 0.500" (12.70mm) X 118.110' (36.00m) X 0.002" (0.05mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Shielding Tape
Shape
-
Length
118.110' (36.00m)
Width
0.500" (12.70mm)
Thickness - Overall
0.002" (0.05mm)
Operating Temperature
-
Adhesive
Conductive, Single Sided
Material
-
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
68°F (20°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$42.34000$42.34
Manufacturers Standard Package