


66320 | |
|---|---|
DigiKey Part Number | 66320-ND |
Manufacturer | |
Manufacturer Product Number | 66320 |
Description | TABLE MAT RUBBER BLUE 40' |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Conductive, Dissipative Table, Workbench Runner Grounding Mat Rubber Blue 40' (12.19m) X 2.5' (0.76m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mat Type | Table, Workbench Runner | |
Shape | Rectangle | |
Length | 40' (12.19m) | |
Width | 2.5' (0.76m) | |
Thickness | 0.08" (2.03mm) | |
Color | Blue | |
Material | Rubber | |
Number of Layers | 2 | |
Features | Conductive, Dissipative | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15,943.67000 | $15,943.67 |

