66217
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
66217
A Minute with Miranda - Cleaning an ESD Worksurface Mat

66219

DigiKey Part Number
66219-ND
Manufacturer
Manufacturer Product Number
66219
Description
TABLE MAT RUBBER BLUE DARK 5'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Rubber Blue, Dark 5' (1.52m) X 2.5' (0.76m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
5' (1.52m)
Width
2.5' (0.76m)
Thickness
0.06" (1.52mm)
Color
Blue, Dark
Material
Rubber
Number of Layers
2
Features
Conductive, Dissipative
Includes
Ground Cord, Ground Snap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,615.38000$1,615.38
Manufacturers Standard Package