Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Blue 6' (1.83m) X 2.5' (0.76m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Blue 6' (1.83m) X 2.5' (0.76m)
A Minute with Miranda - Cleaning an ESD Worksurface Mat

42552

DigiKey Part Number
42552-ND
Manufacturer
Manufacturer Product Number
42552
Description
TABLE MAT VINYL BLUE 6'
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Conductive, Dissipative Table, Workbench Grounding Mat Vinyl Blue 6' (1.83m) X 2.5' (0.76m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
Packaging
Bulk
Part Status
Active
Mat Type
Table, Workbench
Shape
Rectangle
Length
6' (1.83m)
Width
2.5' (0.76m)
Thickness
0.13" (3.30mm)
Color
Blue
Material
Vinyl
Number of Layers
3
Features
Conductive, Dissipative
Includes
Ground Cord
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,450.73000$2,450.73
Manufacturers Standard Package