
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Desco | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bottle, Cylindrical/Round | |
Tip Type | Pump | |
Capacity | 8oz | |
Inner Diameter | - | |
Outer Diameter | - | |
Length | - | |
Height | - | |
Color | White | |
Material | High Density Polyethylene (HDPE) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.35000 | $65.35 |

