Heel Strap, Shoe Strap One Size 2 MOhms Black, Burgundy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24724

DigiKey Part Number
16-1540-ND
Manufacturer
Manufacturer Product Number
24724
Description
HEEL GRNDR HK-LP 2MEG RESISTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 2 MOhms Black, Burgundy
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
2 MOhms
Size
One Size
Color
Black, Burgundy
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$62.58000$62.58
Manufacturers Standard Package