Heel Strap, Shoe Strap One Size 1 MOhms Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24723

DigiKey Part Number
24723-ND
Manufacturer
Manufacturer Product Number
24723
Description
HEEL GRNDR WESCORP ECON
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Heel Strap, Shoe Strap One Size 1 MOhms Black, Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Desco
Series
-
Packaging
Bulk
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Rubber
Strap Termination
-
Resistance
1 MOhms
Size
One Size
Color
Black, Blue
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.72000$59.72
Manufacturers Standard Package